357-026-521-103

Heilind Number:EDA357-026-521-103
Manufacturer:EDAC
Manufacturer Number:357-026-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for efficiency, this connector features a single row with 26 positions, ensuring optimal space utilization. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The black color adds a sleek touch to your assembly, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Whether you need straight mount orientation or custom configurations, trust in this connector for secure and efficient connections. Perfect for professionals and DIY enthusiasts alike, it's a must-have in your toolkit for seamless PCB connectivity.