357-026-521-104

Heilind Number:EDA357-026-521-104
Manufacturer:EDAC
Manufacturer Number:357-026-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-521-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish, it blends effortlessly with any system, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. This single-row connector features 26 copper alloy contact positions, providing reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Whether for industrial applications or DIY projects, our Card Edge Connector is the perfect solution for efficient board-to-board PCB connectivity.