357-026-521-108

Heilind Number:EDA357-026-521-108
Manufacturer:EDAC
Manufacturer Number:357-026-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient and reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers ample connectivity options for your electronic devices. The contact material is composed of Copper Alloy, guaranteeing stable and low-resistance connections. At a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise installation on your circuit boards. With a straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.