357-026-521-158

Heilind Number:EDA357-026-521-158
Manufacturer:EDAC
Manufacturer Number:357-026-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-521-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row featuring 26 copper alloy contacts, this connector facilitates high-speed data transmission with an amperage rating of 5 A. The precise .156-inch pitch and .2-inch row spacing guarantee optimal signal integrity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this essential component for efficient and reliable board-to-board connections.