357-026-521-168

Heilind Number:EDA357-026-521-168
Manufacturer:EDAC
Manufacturer Number:357-026-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-521-168

Detailed Description

Enhance your connectivity with this sleek Black Card Edge Connector, designed for seamless integration on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transfer, with a 5 A amperage rating. Featuring a single row design with 26 positions at a pitch of .156 inches, it offers ample space for your connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a versatile and resilient choice for your board-to-board connections. Elevate your setup with this essential component.