357-026-522-201

Heilind Number:EDA357-026-522-201
Manufacturer:EDAC
Manufacturer Number:357-026-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-522-201

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for durability and performance, it features a 5A amperage rating and UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows and 26 positions, it offers ample space for secure connections. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration. Suitable for a wide range of applications, this connector guarantees stable performance in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.