357-026-522-202

Heilind Number:EDA357-026-522-202
Manufacturer:EDAC
Manufacturer Number:357-026-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-522-202

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient Card Edge Connector. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable performance, even in challenging environments. With two rows and 26 positions, it offers ample connectivity options, all with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the PCB industry. Upgrade your setup with this essential component today.