357-026-522-204

Heilind Number:EDA357-026-522-204
Manufacturer:EDAC
Manufacturer Number:357-026-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features two rows of 26 positions for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both strength and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Operating efficiently in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB connections with this essential component.