357-026-522-207

Heilind Number:EDA357-026-522-207
Manufacturer:EDAC
Manufacturer Number:357-026-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-522-207

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and visual appeal. With a dual-row configuration and 26 positions, it offers ample room for intricate circuitry setups. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission even in demanding environments. Operating effortlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector to deliver the connectivity and functionality your projects demand.