357-026-522-208

Heilind Number:EDA357-026-522-208
Manufacturer:EDAC
Manufacturer Number:357-026-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-522-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The connector's two rows and 26 positions offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise attachment. Its straight mount orientation is ideal for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality and performance to meet your connectivity needs effortlessly.