357-026-522-268

Heilind Number:EDA357-026-522-268
Manufacturer:EDAC
Manufacturer Number:357-026-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-522-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 26 positions across 2 rows, ensuring seamless board-to-board connections. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both reliability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient power transmission at an amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your electronic projects with this essential component.