357-026-522-278

Heilind Number:EDA357-026-522-278
Manufacturer:EDAC
Manufacturer Number:357-026-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-522-278

Detailed Description

Enhance connectivity within electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-temperature environments. With two rows and 26 positions, it offers ample space for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, it is versatile and easy to use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.