357-026-524-201

Heilind Number:EDA357-026-524-201
Manufacturer:EDAC
Manufacturer Number:357-026-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-524-201

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 26 positions, it offers ample room for your connections. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing provides efficient organization. Upgrade your PCB connections with this essential component.