357-026-524-202

Heilind Number:EDA357-026-524-202
Manufacturer:EDAC
Manufacturer Number:357-026-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Featuring a sleek black design, this connector offers reliable power transmission with an amperage rating of 5A. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and 26 positions, it accommodates multiple connections seamlessly. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects.