357-026-524-207

Heilind Number:EDA357-026-524-207
Manufacturer:EDAC
Manufacturer Number:357-026-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-524-207

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, copper alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating effortlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its 5A amperage capacity and straight mount orientation for efficient power transfer and secure attachment. Perfect for professional or DIY projects, it's a must-have component for any connector setup.