357-026-524-212

Heilind Number:EDA357-026-524-212
Manufacturer:EDAC
Manufacturer Number:357-026-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-524-212

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector, designed for secure and efficient board-to-board linking. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable performance in a wide range of applications. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures seamless conductivity with a current rating of 5A. Featuring 26 positions organized across two rows and a row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component, perfect for demanding industrial and electronic projects.