357-026-525-101

Heilind Number:EDA357-026-525-101
Manufacturer:EDAC
Manufacturer Number:357-026-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-525-101

Detailed Description

Enhance your PCB connectivity with this professional-grade Card Edge Connector in sleek black. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. Designed for efficiency, this connector features a single row with 26 positions, allowing for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it can handle an amperage of 5A and operates flawlessly within an extensive temperature range from -40 to 105°C. Upgrade your setup with this essential component, a must-have in any professional's toolkit.