357-026-525-102

Heilind Number:EDA357-026-525-102
Manufacturer:EDAC
Manufacturer Number:357-026-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 26 positions, ensuring optimal signal transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers both durability and a professional aesthetic. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances convenience during installation. Perfect for professionals in the electronics industry, this connector is a must-have for any PCB assembly project.