357-026-525-107

Heilind Number:EDA357-026-525-107
Manufacturer:EDAC
Manufacturer Number:357-026-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-525-107

Detailed Description

Enhance board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting a single row layout with 26 positions and a .156-inch pitch, this connector guarantees efficient signal transmission. Crafted with precision, its Copper Alloy contacts deliver reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this essential component for robust and stable board-to-board connections.