357-026-525-178

Heilind Number:EDA357-026-525-178
Manufacturer:EDAC
Manufacturer Number:357-026-525-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-525-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-525-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in even the most demanding environments. The copper alloy contact material provides superior conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, you can achieve precise and secure connections. Whether you're working on a new project or replacing outdated components, this connector, rated for 5A and operating temperatures ranging from -40 to 105°C, is a must-have in your toolkit. Trust in its straight mount orientation for easy installation, and experience seamless performance in your PCB assemblies.