357-026-527-108

Heilind Number:EDA357-026-527-108
Manufacturer:EDAC
Manufacturer Number:357-026-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-527-108

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row and 26 positions, it offers ample connectivity options for your circuitry. The contact material of Copper Alloy guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Perfect for board-to-board connections, it facilitates seamless data transfer within your electronic devices. Upgrade your connectivity solutions with this high-quality Card Edge Connector.