357-026-527-158

Heilind Number:EDA357-026-527-158
Manufacturer:EDAC
Manufacturer Number:357-026-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-527-158

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transfer. Engineered from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any environment, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 26 copper alloy contact positions, it ensures secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector with a 5A amperage rating offers robust power transmission. Its straight mount orientation simplifies installation, making it an essential choice for PCB connectivity solutions. Elevate your connectivity game with this high-quality Card Edge Connector.