357-026-527-178

Heilind Number:EDA357-026-527-178
Manufacturer:EDAC
Manufacturer Number:357-026-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-527-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 26 positions, it allows for efficient signal transmission. The copper alloy contact material and .156-inch pitch further optimize performance. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.