357-026-531-103

Heilind Number:EDA357-026-531-103
Manufacturer:EDAC
Manufacturer Number:357-026-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-531-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single-row design with 26 positions, ensuring seamless PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transfer with a 5A amperage rating. The .156" pitch and .2" row spacing offer efficient signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in the electronics industry. Upgrade your setups with this essential component for secure and efficient board-to-board connections.