357-026-531-112

Heilind Number:EDA357-026-531-112
Manufacturer:EDAC
Manufacturer Number:357-026-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-531-112

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 26 positions, making it ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The black color and sleek straight mount orientation add a professional touch to your designs. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and efficient assembly. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable functionality in diverse operating conditions. Explore our range of connectors for dependable and efficient connectivity solutions.