357-026-531-168

Heilind Number:EDA357-026-531-168
Manufacturer:EDAC
Manufacturer Number:357-026-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-531-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for high performance, this connector boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. Its straight mount orientation and 1-row configuration with 26 positions offer seamless integration onto your board. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronics assembly with this black connector, perfect for professional and DIY projects alike.