357-026-540-201

Heilind Number:EDA357-026-540-201
Manufacturer:EDAC
Manufacturer Number:357-026-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-540-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient transmission. Featuring two rows and a total of 26 positions, it offers ample connectivity options. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Elevate your electronic systems with this essential component.