357-026-540-203

Heilind Number:EDA357-026-540-203
Manufacturer:EDAC
Manufacturer Number:357-026-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-540-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows and 26 positions, ensuring seamless and efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting reliability. With a contact material of Copper Alloy, it offers superior conductivity for high-speed applications. The .156-inch pitch and .2-inch row spacing provide easy PCB integration, while the straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.