357-026-540-212

Heilind Number:EDA357-026-540-212
Manufacturer:EDAC
Manufacturer Number:357-026-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 5A amperage capacity and copper alloy contact material, it ensures optimal power transfer. Featuring two rows with 26 positions in total, it offers ample space for your connections. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Choose our Card Edge Connector for reliable and efficient PCB connections.