357-026-541-102

Heilind Number:EDA357-026-541-102
Manufacturer:EDAC
Manufacturer Number:357-026-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-541-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in high-speed data transfers. With a single row layout and a total of 26 positions, this connector offers seamless integration for your board-to-board connections. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's a must-have for any electronic setup. Upgrade your connectivity with this essential component.