357-026-541-112

Heilind Number:EDA357-026-541-112
Manufacturer:EDAC
Manufacturer Number:357-026-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-541-112

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 26 positions and a pitch of .156 inches, ensuring precise alignment on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low profile and straight mount orientation, it simplifies installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade to this essential component for seamless board-to-board connections.