357-026-541-158

Heilind Number:EDA357-026-541-158
Manufacturer:EDAC
Manufacturer Number:357-026-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-541-158

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 26 positions, it offers ample room for efficient data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance under demanding conditions. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and convenient pitch of .156 inches make installation a breeze. Upgrade your PCB connectivity with this essential component, a crucial part of our extensive selection of connectors.