357-026-541-178

Heilind Number:EDA357-026-541-178
Manufacturer:EDAC
Manufacturer Number:357-026-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-541-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-541-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features a single row with 26 positions, ensuring optimal performance in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and conductivity. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation offers versatility in placement. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial environments. Trust in our product for efficient and secure PCB connections.