357-026-542-202

Heilind Number:EDA357-026-542-202
Manufacturer:EDAC
Manufacturer Number:357-026-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-542-202

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. Featuring two rows and 26 positions, it offers ample space for seamless board-to-board connection. The Copper Alloy contacts guarantee efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precision. Designed for straight mounting orientation, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its robust construction and optimal functionality for a seamless electronic experience.