357-026-542-207

Heilind Number:EDA357-026-542-207
Manufacturer:EDAC
Manufacturer Number:357-026-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-542-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this essential component features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage applications of up to 5A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 26 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Whether for industrial machinery or consumer electronics, this black connector guarantees secure and efficient data transmission on every connection. Elevate your PCB design with this essential component, seamlessly bridging the gap between boards for optimal functionality.