357-026-542-212

Heilind Number:EDA357-026-542-212
Manufacturer:EDAC
Manufacturer Number:357-026-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-542-212

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 26 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable and efficient power transmission. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity solutions with this essential component.