357-026-542-258

Heilind Number:EDA357-026-542-258
Manufacturer:EDAC
Manufacturer Number:357-026-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-542-258

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, boasting a 5A amperage for reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in harsh industrial environments. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 26 positions. Designed for straight mount orientation, it's easy to integrate into your setup. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it an essential component for various applications in the electronics industry. Elevate your PCB assembly with this high-quality connector.