357-026-542-268

Heilind Number:EDA357-026-542-268
Manufacturer:EDAC
Manufacturer Number:357-026-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-542-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for efficiency, it boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With two rows of high-quality Copper Alloy contacts, each offering a 5A amperage rating, this connector facilitates reliable data transmission. The .156-inch pitch and .2-inch row spacing, along with 26 positions, provide ample room for precise board-to-board connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for all your PCB connectivity needs.