357-026-542-278

Heilind Number:EDA357-026-542-278
Manufacturer:EDAC
Manufacturer Number:357-026-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-542-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a reliable amperage of 5 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures efficient power transmission and signal connectivity. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, facilitating versatile board-to-board connections. Engineered for longevity, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its robust construction to optimize the performance of your electronic systems.