357-026-545-101

Heilind Number:EDA357-026-545-101
Manufacturer:EDAC
Manufacturer Number:357-026-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-545-101

Detailed Description

Experience seamless connectivity with our Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and 26 positions, it offers reliable power transmission at an amperage of 5 A. The contact material, Copper Alloy, guarantees efficient signal transfer while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and reliable choice for your PCB connectivity needs. Explore the possibilities with this essential component in our Board To Board PCB Connectors collection.