357-026-545-107

Heilind Number:EDA357-026-545-107
Manufacturer:EDAC
Manufacturer Number:357-026-545-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-545-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board communication. Designed in sleek black, it not only offers a professional aesthetic but also delivers optimal performance with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a single row layout and 26 positions, it provides ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in our Card Edge Connector to streamline your electronic projects with quality and reliability.