357-026-545-112

Heilind Number:EDA357-026-545-112
Manufacturer:EDAC
Manufacturer Number:357-026-545-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-545-112

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimum performance, it features a 1-row configuration with 26 positions, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation offers ease of installation, making it a versatile component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.