357-026-545-168

Heilind Number:EDA357-026-545-168
Manufacturer:EDAC
Manufacturer Number:357-026-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-545-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while delivering exceptional functionality. With an amperage rating of 5 A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. This connector, with a single row configuration and 26 positions, offers ample connectivity options. Crafted with Copper Alloy contacts, it provides superior conductivity. The .156-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.