357-026-545-178

Heilind Number:EDA357-026-545-178
Manufacturer:EDAC
Manufacturer Number:357-026-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-545-178

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed for efficiency, this connector ensures secure attachment with its straight mount orientation and 26 positions, perfect for single-row PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the sleek black color adds a touch of sophistication to any assembly. Trust in this connector for a streamlined and efficient connection solution in your electronic projects.