357-026-547-103

Heilind Number:EDA357-026-547-103
Manufacturer:EDAC
Manufacturer Number:357-026-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-547-103

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration, perfect for efficient PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 5A. Featuring 26 positions and a pitch of .156 inches, it ensures precise alignment for optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while the .2-inch row spacing offers convenient assembly. Upgrade your connectivity solutions with this essential component, a key player in our wide range of quality connectors.