357-026-547-104

Heilind Number:EDA357-026-547-104
Manufacturer:EDAC
Manufacturer Number:357-026-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-547-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout, perfect for streamlined installations. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh conditions. With 26 copper alloy contact positions, it facilitates efficient data transfer with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. Operable in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions with this essential component.