357-026-547-112

Heilind Number:EDA357-026-547-112
Manufacturer:EDAC
Manufacturer Number:357-026-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-547-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 26 positions, ensuring efficient and reliable performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees longevity and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates smooth signal transmission. Its straight mount orientation and compact size make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your connectivity solutions with this essential component.