357-026-547-168

Heilind Number:EDA357-026-547-168
Manufacturer:EDAC
Manufacturer Number:357-026-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-547-168

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 26 positions, offering seamless integration for your electronic components. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, ensures reliable conductivity, while the black color adds a sleek finish to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for both standard and challenging environments. Elevate your PCB design with this essential component.