357-026-553-168

Heilind Number:EDA357-026-553-168
Manufacturer:EDAC
Manufacturer Number:357-026-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-553-168

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single row layout and 26 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation facilitates easy installation, making it perfect for space-constrained environments. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.