357-026-554-107

Heilind Number:EDA357-026-554-107
Manufacturer:EDAC
Manufacturer Number:357-026-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-554-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This essential component features a sleek Black color and a single row configuration, housing 26 positions for optimal signal transmission. Crafted with precision, it boasts durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its Right Angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this connector for efficient and durable board-to-board connections in your electronic projects.